The MACH215-12JC is a microcontroller from AMD with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a quad terminal position and a commercial temperature grade. The device operates within a supply voltage range of 4.75V to 5.25V and has a maximum clock frequency of 50 MHz. It has 32 I/O lines and 44 terminals in a QFN package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |