The MACH215-15JC is a 44-pin quad flat no-lead (QFN) microcontroller from AMD. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. The device has 32 I/O lines and can handle a maximum clock frequency of 40 MHz. The package dimensions are 16.5862mm in width and length, with a JEDEC package code of S-PQCC-J44.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |