The MACH220-12JC is a 68-pin quad flat package integrated circuit from AMD, operating within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage of 4.75 to 5.25 volts and can handle clock frequencies up to 62.5 MHz. This device features 48 I/O lines and is available in a QCCJ, LDCC68,1.0SQ package type.
Checking distributor stock and pricing after the page loads.
AMD MACH220-12JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 48 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |