The MACH231-15JC/1 is a commercial-grade quad microcontroller from AMD, featuring 64 I/O lines and a maximum clock frequency of 50 MHz. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device has a quad terminal position and is packaged in a QCCJ format, measuring 29.2862mm in width and length. It is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
AMD MACH231-15JC/1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.2862 |
| Length | 29.2862 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 64 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |