The MACH445-12YC is a 100-pin quad QFP microcontroller from AMD. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 4.75 and 5.25V. The device has a maximum clock frequency of 50 MHz. It features 64 I/O lines and is packaged in a QFP100 package with dimensions 0.7 x 0.9 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 64 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |