Sign in to ask questions about the AMD N80C186-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD N80C186-16 technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMD N80C186-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
