Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68
AMD N80C186-16/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.