The N80C186/TR is a 68-pin quad microprocessor from AMD, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 50mA. The microprocessor features a 16-bit architecture with a 20-bit address bus and a 16-bit external data bus, supporting a clock frequency of up to 20 MHz.
AMD N80C186/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.