The N80C188-12/TR microprocessor from AMD features a 16-bit architecture with a maximum operating temperature of 70 degrees Celsius. It has 68 terminals and a commercial temperature grade. The device operates at a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The microprocessor has a maximum clock frequency of 25 MHz and supports an external data bus width of 8 bits and an address bus width of 20 bits.
Checking distributor stock and pricing after the page loads.
AMD N80C188-12/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 12.5 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |