The N80C188-16/TR is a 16-bit microprocessor from AMD with a maximum operating temperature of 70 degrees Celsius. It features a commercial temperature grade and a supply voltage range of 4.5 to 5.5 volts. The device has a maximum supply current of 80 milliamps and a nominal supply voltage of 5 volts. It operates at a maximum clock frequency of 32 MHz and has a 20-bit address bus and an 8-bit external data bus.
AMD N80C188-16/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.