The AMD P8155-2 is a commercial temperature parallel I/O port IC with 40 terminals, operating between 0°C and 70°C. It features a dual terminal position and a JEDEC package code of R-PDIP-T40. The device has a maximum supply current of 180mA and a nominal supply voltage of 5V. It supports 14-bit data transfer and has a maximum clock frequency of 3MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD P8155-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.2605 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 14 |
| Clock Frequency-Max | 3 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 22 |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD P8155-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.