
The PAL 16R8 Family (PAL16L8, PAL16R8, PAL16R6, PAL16R4) includes the PAL16R8-5/4 Series which provides the highest speed in the 20-pin TTL PAL device family, making the series ideal for high-performance applications. The PAL16R8 Family is provided with standard 20-pin DIP and PLCC pinouts and a 28-pin PLCC pinout. The 28-pin PLCC pinout contains seven extra ground pins interleaved between the outputs to reduce noise and increase speed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD PAL16L8-5JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Programmable Type | PAL |
| Voltage - Input | 5V |
| Speed | 5ns |
| Mounting Type | Surface Mount |
| No. of Array Inputs | 16 |
| Output Type | Active-Low Combinatorial |
| No. of Outputs | 8 |
| Speed | -5 = 5 ns tPD |
| Package Type | 20-Pin Plastic Leaded Chip |
| Operating Condition | Commercial (0°C to +75°C) |
| Logic Function | Combinatorial |
| Operating Temperature | 0 to 75°C |
| Dedicated Inputs | 10 |
| I/O Lines | 6 |
| Total Outputs | 8 |
| RoHS | Yes (ROHS3 Compliant) |
| Military Spec | False |
| Temperature Grade | Commercial (0C to 75C) |
| ECCN | EAR99 |
| Qualification Status | Not Qualified |
Download the complete datasheet for AMD PAL16L8-5JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
