The PAL20L8-7PC is a commercial extended temperature PAL-type IC from AMD, featuring 24 terminals and a DIP24 package. It operates within a temperature range of 0 to 75 degrees Celsius and requires a supply voltage between 4.75 and 5.25 volts. The device has 8 outputs and 20 inputs, with 6 I/O lines, and is suitable for use in a variety of applications.
Sign in to ask questions about the AMD PAL20L8-7PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD PAL20L8-7PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.734 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Number of Inputs | 20 |
| Number of I/O Lines | 6 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD PAL20L8-7PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.