The PAL22V10-7JC is a 28-pin commercial extended quad PAL IC from AMD, operating within a temperature range of 0 to 75 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device has 22 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 91MHz. It is available in a QCCJ, LDCC28, or 0.5SQ package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD PAL22V10-7JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD PAL22V10-7JC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 91 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD PAL22V10-7JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.