The PALCE16V8H-20E4/BRA is a 20-pin dual-in-line package microcontroller from AMD. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum clock frequency of 33.3 MHz. The device has 18 inputs, 8 outputs, and 8 I/O lines, with a supply voltage range of 4.5 to 5.5 volts. It is designed for military temperature grade applications and meets JEDEC and MIL-STD-883B standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |