The PALCE22V10-5JC/5 is a 28-pin commercial extended quad PAL-type microcontroller from AMD. It operates within a temperature range of 0 to 75 degrees Celsius. The device features 22 inputs and 10 outputs, with a maximum clock frequency of 142.8 MHz. It is packaged in a QCCJ, LDCC28, 0.5SQ package type. The microcontroller is designed to operate within a supply voltage range of 4.75 to 5.25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 142.8 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |