The PALCE24V10H-25PC is a commercial extended temperature grade microcontroller with a 28-pin DIP package. It operates over a temperature range of 0 to 75 degrees Celsius and has a nominal supply voltage of 5V. The device has 26 inputs and 10 outputs, with a maximum clock frequency of 41.6 MHz. It is a PAL-type architecture microcontroller with a commercial extended temperature grade.
Sign in to ask questions about the AMD PALCE24V10H-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD PALCE24V10H-25PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.2425 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 41.6 |
| Number of Inputs | 26 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD PALCE24V10H-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.