AMD R80186-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 500 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD R80186-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.