Microprocessor Circuit, CMOS, CPGA722, 35 X 35 MM, 1.22 MM PITCH, PGA-722
Checking distributor stock and pricing after the page loads.
AMD RE268DDEC23HJE technical specifications.
| Number of Terminals | 722 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P722 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |