The S80C188-12 is a commercial-grade microprocessor from AMD, packaged in an 80-pin quad flat pack with dimensions 14mm wide and 20mm long. It operates within a temperature range of 0 to 70 degrees Celsius and features a 5.5V maximum supply voltage, 4.5V minimum supply voltage, and 5V nominal supply voltage. The device has a maximum clock frequency of 25MHz and a maximum supply current of 65mA.
Sign in to ask questions about the AMD S80C188-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD S80C188-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 12.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD S80C188-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.