The SN74LS158N is a commercial temperature, 16-channel dual multiplexer from AMD. It operates at a supply voltage of 5V and has a maximum operating temperature of 70 degrees Celsius. The device features 16 terminals and 4 functions, with 2 inputs and a JEDEC package code of R-PDIP-T16. It is available in a 16-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |