The SN74LS169AN is a 16-bit binary counter from AMD, featuring a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It has a propagation delay of 23ns and a maximum frequency of 25MHz. The counter operates in a bidirectional mode with a positive edge trigger and has a maximum output current of 8mA. It is packaged in a 16-pin DIP with a pin count of 16 and a terminal position of dual.
AMD SN74LS169AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD SN74LS169AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.