AMD Ryzen 5 2600; # of CPU Cores: 6; # of Threads: 12; Base Clock: 3.4GHz; Max Boost Clock: Up to 3.9GHz; Total L1 Cache: 576KB; Total L2 Cache: 3MB; Total L3 Cache: 16MB; Unlocked: Yes; CMOS: 12nm FinFET; Package: AM4; PCI Express® Version: PCIe 3.0 x16; Thermal Solution PIB: Wraith Stealth; Thermal Solution MPK: Wraith Stealth; Default TDP / TDP: 65W; Max Temps: 95°C; *OS Support: Windows 10 - 64-Bit Edition, RHEL x86 64-Bit, Ubuntu x86 64-Bit *Operating System (OS) support will vary by manufacturer.; System Memory Specification: Up to 2933MHz; System Memory Type: DDR4; Memory Channels: 2; Graphics Model: Discrete Graphics Card Required
AMD YD2600BBM6IAF technical specifications.
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD YD2600BBM6IAF to view detailed technical specifications.
No datasheet is available for this part.