Surface-mount chip jumper resistor provides a nominal 0 Ω link in a compact 0603 footprint. The CJ series is identified as a chip jumper version using a ceramic substrate with wraparound tin terminations. The M suffix denotes 7-inch reel packaging. The component is intended for board-level jumper or zero-ohm resistor applications.
Checking distributor stock and pricing after the page loads.
| Product Type | Chip jumper resistor |
| Series | CJ |
| Nominal Resistance | 0Ω |
| Package Size | 0603 |
| Termination Style | Wraparound terminal |
| Termination Material | Tin |
| Substrate Material | Ceramic |
| Packaging Code | M |
| Packaging Type | 7-inch reel |
These are design resources that include the American Alumina Corp CJ06-000M
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.