Thick film chip resistor provides a 10 kΩ EIA resistance value with ±5% tolerance in a 0402 surface-mount package. The 0402 size is rated for 1/16 W power at 70 °C with 50 V maximum working voltage and 100 V maximum overload voltage. Wrap-around terminals and compact 1.00 mm by 0.50 mm body dimensions support standard SMD assembly. The M packaging code specifies supply on a 7-inch reel, and the series is stated as RoHS compliant to 2011/65/EU.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Alumina Corp CR05-103JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 10000Ω |
| Resistance Code | 103 |
| Tolerance | ±5% |
| Series | CR |
| Case Size | 0402 |
| Size Code | 05 |
| Power Rating | 1/16W |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Rated Ambient Temperature | 70°C |
| Temperature Coefficient | ±200ppm/°C |
| Body Length | 1.00 +0.10/-0.05mm |
| Body Width | 0.50 ±0.05mm |
| Body Thickness | 0.32 ±0.05mm |
| Terminal Style | Wrap around |
| Packaging Code | M = 7" Reel |
| Marking | No marking for 0402 size |
| RoHS | Compliant to 2011/65/EU |
Download the complete datasheet for American Alumina Corp CR05-103JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the American Alumina Corp CR05-103JM
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.