Thick film chip resistor in 0402 size provides a 78.7 kΩ E96 resistance value with ±1% tolerance. The CR series uses wraparound chip terminations and is rated for 1/16 W at 70 °C. Maximum working voltage is 50 V with 100 V maximum overload voltage. The 0402 body measures approximately 1.00 mm by 0.50 mm with a 0.32 mm thickness. The M suffix denotes 7-inch reel packaging with 10,000 pieces per reel, and the series is stated as RoHS compliant to 2011/65/EU.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Alumina Corp CR05-7872FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 78.7kΩ |
| Tolerance | ±1% |
| Package size | 0402 |
| Size code | 05 |
| Power rating | 0.0625W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Temperature coefficient | ±100ppm/°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 ±0.05mm |
| Thickness | 0.32 ±0.05mm |
| EIA value series | E-96 |
| Packaging code | M, 7-inch reel |
| RoHS directive | 2011/65/EU |
| RoHS | Compliant to 2011/65/EU |
Download the complete datasheet for American Alumina Corp CR05-7872FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the American Alumina Corp CR05-7872FM
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.