The American Capacitor VW2G105K is a 2-terminal film capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1uF and a DC rated voltage of 400V. The capacitor measures 15.24mm in width, 29.718mm in length, and 8.636mm in height.
American Capacitor VW2G105K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 15.24 |
| Length | 29.718 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | V |
| Height | 8.636 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.