This film capacitor has a capacitance of 0.47uF and a DC rated voltage of 600V. It operates within a temperature range of -55C to 105C. The capacitor is a 2-terminal device with dimensions of 17.78mm in width, 29.718mm in length, and 10.414mm in height.
American Capacitor VW2J474K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 17.78 |
| Length | 29.718 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | V |
| Height | 10.414 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.