The 600V 32A DIN Rail Fuse Holder is a three-pole, 600V device with a lead-free construction. It features a screw termination and is designed for mounting on DIN rail. The holder has a plastic body and a bulk packaging style. It meets UL and CSA approvals and has a current rating of 32A.
Sign in to ask questions about the American Electrical 2544100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical 2544100 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Current Rating | 32A |
| Fuse Size | 0.406" Dia x 1.5" L (10.3mm x 38.1mm) |
| Height | 81mm |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | ASK 4 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 2544100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.