
This magnetic circuit breaker features a hydraulic delay mechanism and is approved for use in UL environments. It has a current rating of 10A and a voltage rating of 240V AC. The breaker is packaged in bulk and has a lead-free termination. It is designed for mounting on DIN rail and has a width of 13mm and a height of 93mm.
Sign in to ask questions about the American Electrical C10A1P-489 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical C10A1P-489 technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Package/Case | 120 |
| Current Rating | 10A |
| Height | 93mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical C10A1P-489 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.