The C15A1P-489 is a magnetic circuit breaker with a hydraulic delay, rated for 15A and 240V AC. It is designed for DIN rail mounting and features a lead-free construction. The breaker is UL approved and available in bulk packaging.
Sign in to ask questions about the American Electrical C15A1P-489 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Electrical C15A1P-489 technical specifications.
| Actuator Type | Lever |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Package/Case | 120 |
| Current Rating | 15A |
| Height | 93mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical C15A1P-489 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.