Circuit Breaker Hydraulic Magnetic 2Pole 63A 230VAC/240VAC
American Electrical C63A2P-GFI technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 63A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.