General purpose rectifier diode featuring a single silicon element. This 2-terminal, axial component offers a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.01A. With a maximum power dissipation of 0.5W and a maximum operating temperature of 200°C, it is housed in a DO-35 package.
Sign in to ask questions about the American Power Devices 1N4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Power Devices 1N4148 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.