Axial-leaded 1 W silicon zener diode in a hermetically sealed DO-41 glass package. It provides a nominal zener voltage of 6.2 V at a test current of 41 mA with a standard tolerance of ±5%. Manufacturer family data identifies the 1N4735A within the 1N4728A-1N4764A series, and cross-reference data shows a maximum zener impedance of 2 Ω at the test current. The device is rated for junction and storage temperatures from -65°C to +200°C, power dissipation of 1.0 W at TL = 100°C, and a maximum forward voltage of 1.2 V at 200 mA.
Sign in to ask questions about the American Power Devices 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Power Devices 1N4735A technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Power Devices 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.