The 1N4745A is a silicon zener diode with a nominal zener voltage of 16 V and a 1 W power dissipation rating. It uses an axial-leaded DO-41 package for through-hole mounting. The device is intended for voltage regulation, stabilization, and clipping functions in general-purpose circuits. The published rating set for this part includes a 5% zener voltage tolerance and a maximum operating temperature of 200 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Power Devices 1N4745A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N4745A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.