
CURRENT REGULATOR DIODE, 600mW, 2.25V, DO-35
American Power Devices 1N5309 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 100V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Power Devices 1N5309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.