
DIODE CURRENT REGULATOR; Peak Operating Voltage Ip:100V; Regulated Current:4.7mA; Dynamic Impedance:0.238ohm; Operating Temperature Max:200°C; Diode Case Style:DO-35; No. of Pins:2 Pin; Product Range:1N5314 Series; Diode Type:Standard Recovery; Forward Current If(AV):4.7mA; Junction Temperature Tj Max:200°C; No. of Pins:2Pins; Power Dissipation Pd:600mW; Repetitive Reverse Voltage Vrrm Max:100V; Termination Type:Axial Leaded
American Power Devices 1N5314 technical specifications.
| Package/Case | DO-35 |
| Forward Current | 4.7mA |
| Max Operating Temperature | 200°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Supply Voltage | 100V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for American Power Devices 1N5314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
