The 1N823 is a silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features an axial 2-pin DO-7 package. The diode element is made of silicon and has a zener diode type. It is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Power Devices 1N823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.