Hermetically sealed, glass-packaged Zener diode featuring a 6.2V voltage (Vz) with a tolerance of 4.83%. This 0.5W silicon diode, housed in a DO-7 package, offers a maximum operating temperature of 175°C. It is a two-terminal axial component with a single silicon diode element.
American Power Devices 1N825A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N825A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.