This 0.7pF ceramic capacitor is rated for 150VDC and has a tolerance of 0.05pF. It features a 0603 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a pad termination style. It is constructed with a flat construction and has a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.7pF |
| Voltage | 150VDC |
| Tolerance | 0.05pF |
| Dielectric | BP |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |