Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0504 (1210 mm), 0.044"T, Pd/Ag, -55º ~ +125ºC, 7" Reel
Sign in to ask questions about the American Technical Ceramics 0504X7R103KC2AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0504X7R103KC2AT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.02 |
| Length | 1.27 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 0504X7R103KC2AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.