The 0603WL100J is a ceramic inductor from American Technical Ceramics with a package height of 1.02mm and a self-resonant frequency of 4.8GHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 700mA and a tolerance of 5%. It is suitable for surface mount applications.
Sign in to ask questions about the American Technical Ceramics 0603WL100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0603WL100J technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 0.01uH |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 4.8GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0603WL100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.