
This 0603 ceramic inductor features a core material of ceramic, with an inductance of 0.1uH and a maximum DC current of 400mA. The inductor has a self-resonant frequency of 1.4GHz and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications.
Sign in to ask questions about the American Technical Ceramics 0603WL101J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0603WL101J technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 0.1uH |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 1.4GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0603WL101J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.