The 0603WL111JT is a surface mount general purpose inductor from American Technical Ceramics. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a nominal inductance of 0.11uH and a DC resistance of 0.61 ohms. It is rated for a maximum current of 0.3A and has a self resonance frequency of 1350MHz.
American Technical Ceramics 0603WL111JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.61 |
| Rated Current-Max | 0.3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1350 |
| Quality Factor-Min (at L-nom) | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.