Inductor High Frequency Chip Wirewound 0.012uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603
Sign in to ask questions about the American Technical Ceramics 0603WL120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0603WL120J technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 0.012uH |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 4GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0603WL120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.