This 0603 ceramic fixed inductor features a self-resonant frequency of 1.25GHz and a tolerance of 5%. It has a maximum operating temperature range of -40°C to 125°C and a maximum DC current rating of 250mA. The inductor is constructed with ceramic core material and has a package height of 1.02mm and a length of 1.8mm.
Sign in to ask questions about the American Technical Ceramics 0603WL181J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0603WL181J technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 0.18uH |
| Length | 1.8mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 1.25GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0603WL181J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.