This 0603 ceramic fixed inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a self resonant frequency of 3GHz. The inductor's DC current rating is 700mA and its DC resistance is 190mR. It is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the American Technical Ceramics 0603WL220JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0603WL220JT technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 190mR |
| Depth | 1.12mm |
| Inductance | 22uH |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0603WL220JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.