This 0603 ceramic inductor features a core material of ceramic, with an inductance of 0.27uH and a tolerance of 5%. It has a maximum operating temperature range of -40°C to 125°C and a maximum DC current of 200mA. The inductor measures 1.8mm in length, 1.12mm in depth, and 1.02mm in height.
American Technical Ceramics 0603WL271J technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 0.27uH |
| Length | 1.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 900MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.