Inductor High Frequency Chip Wirewound 0.0043uH 5% 250MHz 22Q-Factor Ceramic 0.7A 0.063Ohm DCR 0603
American Technical Ceramics 0603WL4R3J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.063Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 5900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 0603WL4R3J to view detailed technical specifications.
No datasheet is available for this part.