This 470pF ceramic capacitor is rated for 50VDC and has a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic chip design. The capacitor is available in an 0805 package and is suitable for surface mount applications. Operating temperature range is -55°C to 125°C.
American Technical Ceramics 0805NPO471JW2AT technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
Download the complete datasheet for American Technical Ceramics 0805NPO471JW2AT to view detailed technical specifications.
No datasheet is available for this part.